Telcona AG SSD0603-101M technical specifications.
| Type | Power |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Telcona AG SSD0603-101M to view detailed technical specifications.
No datasheet is available for this part.