
The Teledyne 601-2 is a 10A solid state relay with an AC/DC input, rated for 250V and operating within a temperature range of -40°C to 85°C. It is packaged in a tray and features a screw termination for mounting. This relay is not RoHS compliant.
Sign in to ask questions about the Teledyne 601-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 601-2 technical specifications.
| Color | White |
| Current Rating | 10A |
| Gender | Female |
| Input Type | DC |
| Max Input Current | 14mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Panel |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 601-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.