
The BS24D4A solid state relay from Teledyne features a 280V AC voltage rating and 4A load current. It has a capacitance of 8pF and is available in a SIP-4 package. The relay operates within a temperature range of -40°C to 80°C and is approved by UL and VDE. It is suitable for PCB or through-hole mounting.
Teledyne BS24D4A technical specifications.
| Approvals | UL, VDE |
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 4A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Series | BS |
| Termination | PC Pin |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
No datasheet is available for this part.