
The Teledyne C3P24D25 is a solid state relay with a maximum input voltage of 30V and a maximum input current of 30mA. It can handle a load current of 25A and is packaged in a SIP-8 format for through hole mounting. The relay is not RoHS compliant and is available in rail or tube packaging.
Teledyne C3P24D25 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C3P |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.