Teledyne C3P24D25C technical specifications.
| Package/Case | SIP |
| Depth | 27.69mm |
| Height | 8.26mm |
| Input Type | DC |
| Length | 81.28mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Series | C3P |
| Termination | Solder |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne C3P24D25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
