
Transistor Output SSR, 1-Channel, 1000V Isolation, HERMETIC SEALED, CERAMIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |