
Transistor Output SSR, 1-Channel, 4000V Isolation,
Teledyne S60DC40 technical specifications.
| Capacitance | 2.2nF |
| Current Rating | 40A |
| Depth | 58.2mm |
| Height | 19.6mm |
| Input Type | DC |
| Length | 44.5mm |
| Max Input Current | 42mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 600V |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
