Transistor Output SSR, 1-Channel, 1000V Isolation, HERMETIC SEALED, CERAMIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
