
Transistor Output SSR, 1-Channel, 2500V Isolation,
Teledyne SH10DC40 technical specifications.
| Capacitance | 700pF |
| Current Rating | 40A |
| Depth | 30mm |
| Height | 58.5mm |
| Input Type | DC |
| Length | 45mm |
| Max Input Voltage | 32V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Voltage | 100V |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
