Transistor Output SSR, 1-Channel, 1000V Isolation, PLASTIC, TO-116, SURFACE MOUNT, DIP-8/16
Teledyne SR75-1SW technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Load Current | 1.5A |
| Max Input Current | 11mA |
| Max Input Voltage | 32V |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| RoHS | Not Compliant |
No datasheet is available for this part.