The Teledyne ST24D25 is a solid state relay with a current rating of 25A and a voltage rating of 600V AC. It has a maximum input voltage of 30V and an operating temperature range of -40°C to 100°C. The relay is panel mount with screw termination and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Teledyne ST24D25 technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| Height | 58.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 44.4mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ST |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 30V |
| Width | 26.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.