Sign in to ask questions about the Telegesis ETRX357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Telegesis ETRX357 technical specifications.
| Data Rate | 250Kbps |
| Height | 3mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Telegesis ETRX357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
