Radiation Hardened 3Amp Sink/Source DDR Termination Regulator w/ Built-in VREF 16-CFP -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-1422801VXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 9.63 |
| Length | 11.01 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.5 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-1422801VXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.