
The ADS5562EVM is a module-based evaluation kit for a 16-bit analog-to-digital converter. It features a single A/D converter with 16-bit resolution and a sampling rate of 80 million samples per second. The module has a maximum power dissipation of 1.1 watts and operates within a supply voltage range of 3 to 3.6 volts. The ADS5562EVM is packaged in a single unit and is suitable for development and prototyping applications in analog and mixed-signal circuits.
Sign in to ask questions about the Texas Instruments ADS5562EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5562EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 8.5LSB |
| Interface | Serial, Parallel, SPI |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 865mW |
| Resolution | 16b |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5562EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
