The ADS8381EVM is an 18-bit analog-to-digital converter module with a sampling rate of 580,000 samples per second. It operates on a 5-volt supply voltage and features a parallel interface. The module is packaged in a single unit and is available in bulk packaging. The ADS8381EVM is not lead-free, containing lead. It is categorized as a microcontroller, microprocessor, and FPGA, and is a type of integrated circuit.
Sign in to ask questions about the Texas Instruments ADS8381EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8381EVM technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 580000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
