The BUF601AU is a single buffer amplifier with an input bias current of 1.5mA and an input offset voltage of 30mV. It operates within a temperature range of -40°C to 85°C and has a slew rate of 3600V/µs. The device is available in a SOIC package and is not RoHS compliant. It is designed to handle an output current of 20mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF601AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 1.5mA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BUF601 |
| Slew Rate | 3600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BUF601AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.