
32-bit Arm Cortex-M4F wireless microcontroller featuring 352kB Flash and 81920 bytes of RAM. Operating temperature range from -40°C to 85°C, with a nominal supply voltage of 3V (1.8V to 3.8V). This industrial-grade microprocessor circuit is housed in a 48-terminal, 7mm x 7mm QUAD JEDEC S-PQCC-N48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1312R1F3RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 81920 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1312R1F3RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.