
CMOS 8-input NOR/OR gate IC, featuring a single circuit with one gate and eight input lines. This surface mount component operates within a 3V to 18V supply voltage range and offers a high-level output current of 6.8mA, with a low-level output current of 1.5mA. Designed for a wide operating temperature range from -55°C to 125°C, it boasts a propagation delay of 150ns and is RoHS compliant. The SOIC package with gold contact plating ensures reliable performance.
Sign in to ask questions about the Texas Instruments CD4078BMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4078BMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
