
SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6
Sign in to ask questions about the Texas Instruments DAC121C081CIMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC121C081CIMK technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 8.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC121C081CIMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.