
Board mount DC/DC converter, 1W isolated regulated output. Features 5V output voltage with 200mA maximum output current. Operates from a 4.5V to 5.5V input voltage range and provides 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a compact SOP case, measuring 0.7 x 0.41 x 0.1 inches, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DCR010505UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCR010505UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 5V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010505UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
