The DP83848C is a 48-pin quad UART interface IC from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage and is packaged in a 7x7mm LQFP-48 format. This IC supports a variety of functions and is suitable for network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Texas Instruments DP83848C
User guide for NXP MAC57D5xx evaluation boards, detailing setup, power configuration, and hardware interfaces for automotive instrument cluster and graphics development.