
Gigabit Ethernet PHY transceiver featuring extended temperature range (-40°C to 125°C) and high immunity. This interface IC supports both copper and fiber connectivity. Housed in a 48-terminal QUAD 7x7mm VQFN package with S-PQCC-N48 JEDEC code. Operates with a nominal supply voltage of 1.1V.
Sign in to ask questions about the Texas Instruments DP83869HMRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83869HMRGZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83869HMRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.