
This dual bus transceiver from Texas Instruments operates at a maximum data rate of 400Mbps and features two drivers and two receivers. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments DS90LV028AHMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90LV028AHMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90LV028AH |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV028AHMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
