
The DS92LV1023TMSAX/NOPB is a 1-channel 10-receiver surface mount bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum power dissipation of 1.27W and a maximum supply voltage of 3.6V. It is available in a 28-pin SSOP package and is lead-free. The transceiver supports data rates of up to 660Mbps.
Sign in to ask questions about the Texas Instruments DS92LV1023TMSAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV1023TMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV1023 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1023TMSAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
