
This 4-channel bus transceiver supports RS-422 and RS-485 interfaces with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a DIP-16 format and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a propagation delay of 15ns.
Sign in to ask questions about the Texas Instruments DS96173CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96173CN/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS96173CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.