
This BIPOLAR op-amp features a common mode rejection ratio of 80dB and an input offset voltage of 3mV. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 6mA. The device is available in a surface mount package and is packaged in rail/Tube form.
Sign in to ask questions about the Texas Instruments JM38510/10304BHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/10304BHA technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Response Time | 300ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/10304BHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.