
The LM10524 is a 3-channel ultra-low power comparator from Texas Instruments. It operates over a temperature range of -30°C to 85°C and features a quiescent current of 50uA. This device is RoHS compliant and available in a surface mount package. The LM10524 is suitable for a variety of applications requiring low power consumption.
Sign in to ask questions about the Texas Instruments LM10524TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10524TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10524TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.