
Dual-channel, 16-bit audio attenuator with a 40kΩ impedance, designed for multimedia applications. Features a serial SPI control interface and operates within a 4.5V to 12V supply voltage range. This surface-mount component, housed in a 20-pin SOIC package, supports frequencies from 2MHz to 3MHz and has a maximum output power of 150mW. RoHS compliant and lead-free, it is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM1972M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1972M/NOPB technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 2.286mm |
| Impedance | 40kR |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Frequency | 3MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Power | 150mW |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.028254oz |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1972M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
