
The LM2612ABP is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a single output and is capable of delivering 400mA. The device is packaged in a VFBGA package and is available on a cut tape. The LM2612ABP is not RoHS compliant and contains lead. It features a synchronous rectifier and is used in power management applications.
Sign in to ask questions about the Texas Instruments LM2612ABP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2612ABP technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2612ABP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
