
The LM26480QSQX-CF/NOPB is a 4-channel DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device is available in a tape and reel packaging format with 4500 pieces per package. The quiescent current is 33uA, making it suitable for low-power applications. The device is RoHS compliant and suitable for use in a variety of DC/DC controller and regulator applications.
Sign in to ask questions about the Texas Instruments LM26480QSQX-CF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26480QSQX-CF/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 33uA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26480QSQX-CF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.