
3A, 12V fixed output step-down regulator with 8V to 40V input voltage range. Features 94% efficiency and a low quiescent current of 4.2mA. This through-hole mounted component is housed in a TO-220 package, operating from -40°C to 125°C. Designed for low component count applications, it offers a positive, single output.
Sign in to ask questions about the Texas Instruments LM2676T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2676T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Efficiency | 94% |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2676T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
