
Adjustable 3A DC-DC buck controller, 3V to 5.5V input voltage range, delivering up to 4.5V output voltage with 93% efficiency. Features a 3A maximum output current and a 600mV minimum output voltage. This surface mountable integrated circuit operates from -40°C to 125°C and is packaged in a SON case on tape and reel.
Sign in to ask questions about the Texas Instruments LM2833ZSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2833ZSDX/NOPB technical specifications.
| Package/Case | SON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2833ZSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.