
High-efficiency dual-string white LED driver, this integrated circuit features a boost topology with two output channels, each capable of delivering up to 28.5mA at a maximum output voltage of 40V. Operating with an input voltage range of 2.3V to 5.5V, it supports PWM dimming and offers a maximum supply current of 350µA. Designed for surface mount applications, this lead-free component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3630ATME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3630ATME technical specifications.
| Dimming | PWM |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.94mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 12V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 500 kHz, 1 MHz |
| Output Current | 20mA |
| Output Current per Channel | 28.5mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3630ATME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
