
Surface mount supervisory circuit with a single reset channel, monitoring one voltage. Features an active-low reset output and a reset threshold voltage range of 3.58V to 3.62V. Operates with a supply voltage from 1V to 5.5V and consumes a quiescent current of 28µA. Packaged in MSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments LM3704YBMM-360/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704YBMM-360/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.62V |
| Min Reset Threshold Voltage | 3.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 28uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | LM3704 |
| Supply Current | 50uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704YBMM-360/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.