
32-bit RISC microcontroller featuring an ARM Cortex-M3S 600 core architecture. Operates at a maximum frequency of 50MHz with 32KB of FLASH memory and 8KB of RAM. Offers 36 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Includes 5 timers/counters, 2 UART channels, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a VQFN surface mount configuration, this component operates from a 3.3V supply and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments LM3S600-EGZ50-C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S600-EGZ50-C2T technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S600-EGZ50-C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
