
IC 1.1 W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18, Audio/Video Amplifier
Sign in to ask questions about the Texas Instruments LM4852ITL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4852ITL/NOPB technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4852ITL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
