Wide Vin step-down regulator with a 6V to 75V input range and 1.5A output current. Features adjustable output voltage from 1.225V to 70V, achieving up to 90% efficiency. This surface mountable, 1-channel DC/DC controller is housed in a 16-pin HTSSOP package, measuring 5mm x 4.4mm x 0.9mm. Operating temperature range is -40°C to 125°C, with a quiescent current of 1mA.
Sign in to ask questions about the Texas Instruments LM5575MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.