
Quad High Side Driver 20-PDIP -25 to 85
Sign in to ask questions about the Texas Instruments LMD18400N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMD18400N/NOPB technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Drain to Source Resistance | 800mR |
| Fall Time | 0.15us |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMD18400N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
