
The LMK00301SQ/NOPB is a clock buffer IC from Texas Instruments with a supply voltage range of 3.15V to 3.45V. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device has 11 outputs and a propagation delay of 1550ps. It is available in a package quantity of 1000 units per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LMK00301SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00301SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 11 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Series | LMK00301 |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00301SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
