The LMK03200ISQX/NOPB is a 9-output LVCMOS clock generator IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 2500. This device is lead free and RoHS compliant. It features a PLL and is suitable for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments LMK03200ISQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK03200ISQX/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMK03200 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03200ISQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.