
Step-down DC/DC power module with 3.6V nominal output voltage and 1A maximum output current. Operates from a 2.7V to 5.5V input voltage range, achieving up to 95% efficiency. Features include UVLO, OCP, OTP, and SCP protection. Packaged in a compact 3mm x 2.6mm x 1.5mm surface-mount module, this non-isolated component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMZ10501SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10501SILT technical specifications.
| Package/Case | Module |
| Depth | 3mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® Nano |
| Voltage - Output 1 | 3.6V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
