
The LMZ14202HTZ is a DC/DC controller with a maximum input voltage of 42V and minimum input voltage of 6V. It operates within a temperature range of -40°C to 125°C. The device has a single output with a maximum output voltage of 30V and a maximum output current of 2A. The LMZ14202HTZ is available in cut tape packaging and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments LMZ14202HTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14202HTZ technical specifications.
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ14202HTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
