
High-efficiency, non-isolated DC/DC controller and regulator module with a 3A maximum output current. Features a wide input voltage range from 6V to 42V and a maximum output voltage of 30V. Operates efficiently up to 97% and supports a maximum power dissipation of 90W. Designed for surface mount applications with a compact 7-TO-PMOD package, operating from -40°C to 125°C. Includes Under-Voltage Lockout (UVLO) protection and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ14203HTZX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14203HTZX/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203HTZX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
