
BUS TERMINATOR SUPPORT CIRCUIT, PQCC16, LLP-16
Sign in to ask questions about the Texas Instruments LP2995LQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2995LQX/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2995LQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
