
DDR Termination Regulator, this integrated circuit offers a fixed 1.25V nominal output voltage with a 900mV output voltage. It features a maximum output current of 1.5A and operates within a supply voltage range of 2.2V to 5.5V. The device is housed in an 8-SOIC package, designed for surface mount applications, and operates from 0°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2995M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2995M technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.5A |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2995M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
