
DDR Termination Regulator 8-SO PowerPAD 0 to 125
Sign in to ask questions about the Texas Instruments LP2995MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2995MRX technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.235V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2995MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
