
1.5A DDR termination regulator, featuring a fixed output voltage of 1.359V and a maximum output current of 1.5A. This integrated circuit operates with an input voltage range of 2.2V to 5.5V and includes a shutdown pin. Designed for surface mounting, it is housed in a 0 to 125°C temperature range within an 8-SOIC package measuring 4.9mm x 3.9mm x 1.45mm.
Sign in to ask questions about the Texas Instruments LP2996M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2996M technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.325V |
| Min Output Voltage | 1.39V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.358V |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2996M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
