
The LP2996MRX is a 1.359V fixed voltage regulator with an output current of 1.5A. It operates from a maximum input voltage of 5.5V and has a maximum operating temperature of 125°C. The device is surface mount and available in a Tape and Reel packaging configuration. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LP2996MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2996MRX technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.358V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2996MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
