
The LP2996MX is a 1.359V fixed output termination IC from Texas Instruments. It features a maximum input voltage of 5.5V and can operate within a temperature range of 0°C to 125°C. The device is available in a SOIC package and is packaged on tape and reel. It has a quiescent current of 320uA and is not RoHS compliant.
Texas Instruments LP2996MX technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Reference Voltage | 1.358V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
