
DDR-II Termination Regulator, a single-output integrated circuit in an 8-SOIC package. Features a fixed output voltage of 957mV with a 900mV reference voltage. Operates with a minimum input voltage of 2.2V and a maximum of 5.5V, delivering up to 500mA output current. Dropout voltage is 300mV, with a nominal output voltage of 957mV. Suitable for surface mount applications, operating from 0°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2997M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2997M technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 957mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 957mV |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 900mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2997M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
